
LPAM-40-01.5-L-08-2-K-TR | |
|---|---|
DigiKey Part Number | 612-LPAM-40-01.5-L-08-2-K-TR-ND - Tape & Reel (TR) 612-LPAM-40-01.5-L-08-2-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LPAM-40-01.5-L-08-2-K-TR |
Description | .050" LP ARRAY HIGH-SPEED HIGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAM-40-01.5-L-08-2-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Array, Male Pins | Mated Stacking Heights 4.5mm, 5mm |
Number of Positions 320 | Height Above Board 0.165" (4.20mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPAM-40-01.5-S-08-2-K-TR | Samtec Inc. | 933 | SAM15020CT-ND | 24,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,72000 € | 23,72 € |
| 10 | 20,16000 € | 201,60 € |
| 25 | 18,89720 € | 472,43 € |
| 50 | 18,34800 € | 917,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 15,98663 € | 4.795,99 € |
| 600 | 14,99012 € | 8.994,07 € |
| Unit Price without VAT: | 23,72000 € |
|---|---|
| Unit Price with VAT: | 28,22680 € |

