
LPAM-40-01.5-L-06-2-K-FR | |
|---|---|
DigiKey Part Number | 612-LPAM-40-01.5-L-06-2-K-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPAM-40-01.5-L-06-2-K-FR |
Description | ".050"" LP ARRAY HIGH-SPEED HIGH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Array, Male Pins | Mated Stacking Heights 4.5mm, 5mm |
Number of Positions 240 | Height Above Board 0.165" (4.20mm) |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 12,53607 € | 3.760,82 € |
| Unit Price without VAT: | 12,53607 € |
|---|---|
| Unit Price with VAT: | 14,91792 € |

