
LPAM-40-01.0-S-08-2-K-TR | |
|---|---|
DigiKey Part Number | 612-LPAM-40-01.0-S-08-2-K-TR-ND - Tape & Reel (TR) 612-LPAM-40-01.0-S-08-2-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LPAM-40-01.0-S-08-2-K-TR |
Description | .050" LP ARRAY HIGH-SPEED HIGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAM-40-01.0-S-08-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 320 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,37000 € | 24,37 € |
| 10 | 20,70700 € | 207,07 € |
| 25 | 19,41080 € | 485,27 € |
| 50 | 18,89400 € | 944,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 16,47113 € | 4.941,34 € |
| 600 | 15,43632 € | 9.261,79 € |
| Unit Price without VAT: | 24,37000 € |
|---|---|
| Unit Price with VAT: | 29,00030 € |


