
LPAM-40-01.0-L-06-2-K-TR | |
|---|---|
DigiKey Part Number | SAM15019TR-ND - Tape & Reel (TR) SAM15019CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LPAM-40-01.0-L-06-2-K-TR |
Description | CONN ARRAY PLUG 240POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAM-40-01.0-L-06-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,86000 € | 18,86 € |
| 10 | 16,02700 € | 160,27 € |
| 25 | 15,02360 € | 375,59 € |
| 50 | 14,30660 € | 715,33 € |
| 100 | 14,26010 € | 1.426,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 12,42711 € | 4.038,81 € |
| 650 | 11,65038 € | 7.572,75 € |
| Unit Price without VAT: | 18,86000 € |
|---|---|
| Unit Price with VAT: | 22,44340 € |

