160 Position Connector Array, Male Pins Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPAM-20-01.5-S-08-2-K-TR

DigiKey Part Number
SAM15997TR-ND - Tape & Reel (TR)
SAM15997CT-ND - Cut Tape (CT)
SAM15997DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPAM-20-01.5-S-08-2-K-TR
Description
CONN ARRAY PLUG 160POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
160 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LPAM-20-01.5-S-08-2-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
160
Pitch
0.050" (1.27mm)
Number of Rows
8
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
4.5mm, 5mm
Height Above Board
0.165" (4.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,93000 $19,93 $
1016,93400 $169,34 $
2515,87320 $396,83 $
5015,11560 $755,78 $
10014,93280 $1.493,28 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30013,02003 $3.906,01 $
60012,20000 $7.320,00 $
Manufacturers Standard Package
Unit Price without VAT:19,93000 $
Unit Price with VAT:23,71670 $