
LPAM-20-01.5-L-06-2-K-TR | |
|---|---|
DigiKey Part Number | 612-LPAM-20-01.5-L-06-2-K-TR-ND - Tape & Reel (TR) 612-LPAM-20-01.5-L-06-2-K-TRCT-ND - Cut Tape (CT) 612-LPAM-20-01.5-L-06-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPAM-20-01.5-L-06-2-K-TR |
Description | OPEN PIN FIELD ARRAY M 120 1.27M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAM-20-01.5-L-06-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4.5mm, 5mm | |
Height Above Board | 0.165" (4.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,97000 € | 12,97 € |
| 10 | 11,02200 € | 110,22 € |
| 25 | 10,33160 € | 258,29 € |
| 50 | 9,83840 € | 491,92 € |
| 100 | 9,47950 € | 947,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 8,26107 € | 2.478,32 € |
| 600 | 7,74472 € | 4.646,83 € |
| Unit Price without VAT: | 12,97000 € |
|---|---|
| Unit Price with VAT: | 15,43430 € |

