



LPAM-20-01.0-L-06-2-K-TR | |
|---|---|
DigiKey Part Number | 612-LPAM-20-01.0-L-06-2-K-TR-ND - Tape & Reel (TR) 612-LPAM-20-01.0-L-06-2-K-TRCT-ND - Cut Tape (CT) 612-LPAM-20-01.0-L-06-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPAM-20-01.0-L-06-2-K-TR |
Description | CONN ARRAY PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAM-20-01.0-L-06-2-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Array, Male Pins | Mated Stacking Heights 4mm, 4.5mm |
Number of Positions 120 | Height Above Board 0.145" (3.68mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 € | 12,72 € |
| 10 | 10,81400 € | 108,14 € |
| 25 | 10,13720 € | 253,43 € |
| 50 | 9,65320 € | 482,66 € |
| 100 | 9,28450 € | 928,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 8,09111 € | 2.629,61 € |
| 650 | 7,58535 € | 4.930,48 € |
| Unit Price without VAT: | 12,72000 € |
|---|---|
| Unit Price with VAT: | 15,13680 € |

