
LPAM-10-01.5-L-06-2-K-TR | |
|---|---|
DigiKey Part Number | 612-LPAM-10-01.5-L-06-2-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPAM-10-01.5-L-06-2-K-TR |
Description | .050" LP ARRAY HIGH-SPEED HIGH-D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Array, Male Pins | Mated Stacking Heights 4.5mm, 5mm |
Number of Positions 60 | Height Above Board 0.165" (4.20mm) |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 8,44629 € | 3.167,36 € |
| Unit Price without VAT: | 8,44629 € |
|---|---|
| Unit Price with VAT: | 10,05109 € |

