
LPAM-10-01.0-L-04-2-K-TR | |
|---|---|
DigiKey Part Number | SAM14945TR-ND - Tape & Reel (TR) SAM14945CT-ND - Cut Tape (CT) SAM14945DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPAM-10-01.0-L-04-2-K-TR |
Description | CONN ARRAY PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAM-10-01.0-L-04-2-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Array, Male Pins | Mated Stacking Heights 4mm, 4.5mm |
Number of Positions 40 | Height Above Board 0.145" (3.68mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| 10 | 6,22400 € | 62,24 € |
| 25 | 5,83360 € | 145,84 € |
| 50 | 5,55520 € | 277,76 € |
| 100 | 5,29000 € | 529,00 € |
| 250 | 5,07332 € | 1.268,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | 4,92093 € | 3.075,58 € |
| 1.250 | 4,21550 € | 5.269,37 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,72270 € |


