


LPAF-20-03.0-L-06-2-K-TR | |
|---|---|
DigiKey Part Number | 612-LPAF-20-03.0-L-06-2-K-TR-ND - Tape & Reel (TR) 612-LPAF-20-03.0-L-06-2-K-TRCT-ND - Cut Tape (CT) 612-LPAF-20-03.0-L-06-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPAF-20-03.0-L-06-2-K-TR |
Description | CONN ARRAY RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAF-20-03.0-L-06-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.110" (2.79mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,32000 € | 12,32 € |
| 10 | 11,66000 € | 116,60 € |
| 25 | 11,22800 € | 280,70 € |
| 50 | 10,95180 € | 547,59 € |
| 100 | 8,93930 € | 893,93 € |
| 250 | 8,26560 € | 2.066,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 6,91827 € | 3.805,05 € |
| 1.100 | 6,01135 € | 6.612,49 € |
| Unit Price without VAT: | 12,32000 € |
|---|---|
| Unit Price with VAT: | 14,66080 € |






