New Product
Image for LL110-10SP-10SP-152-1-02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LL110-10SP-10SP-152-1-02

DigiKey Part Number
612-LL110-10SP-10SP-152-1-02-ND
Manufacturer
Manufacturer Product Number
LL110-10SP-10SP-152-1-02
Description
110 GHZ, NITROWAVE HIGH-PERFORMA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0mm to 1.0mm 1.70mm OD Coaxial Cable 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
1.0mm Plug
Manufacturer
Samtec Inc.
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
5.984" (152.00mm)
Part Status
Active
Cable Type
1.70mm OD Coaxial Cable
Style
1.0mm to 1.0mm
Overall Impedance
50 Ohms
1st Connector
1.0mm Plug
Frequency - Max
110 GHz
1st Contact Gender
Male
Color
Orange
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12.677,66000 €2.677,66 €
Manufacturers Standard Package
Unit Price without VAT:2.677,66000 €
Unit Price with VAT:3.186,41540 €