
LL110-10SP-10SP-0152 | |
|---|---|
DigiKey Part Number | 612-LL110-10SP-10SP-0152-ND |
Manufacturer | |
Manufacturer Product Number | LL110-10SP-10SP-0152 |
Description | 110 GHZ, NITROWAVE HIGH-PERFORMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.0mm to 1.0mm 1.70mm OD Coaxial Cable 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 1.0mm to 1.0mm | |
1st Connector | 1.0mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 1.0mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.984" (152.00mm) | |
Cable Type | 1.70mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 110 GHz | |
Color | Orange | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.129,74000 € | 1.129,74 € |
| Unit Price without VAT: | 1.129,74000 € |
|---|---|
| Unit Price with VAT: | 1.344,39060 € |

