
LL043-92SP-92SP-0914 | |
|---|---|
DigiKey Part Number | 612-LL043-92SP-92SP-0914-ND |
Manufacturer | |
Manufacturer Product Number | LL043-92SP-92SP-0914 |
Description | 43.5 GHZ, NITROWAVE HIGH-PERFORM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 0.141" Flexible Cable 35.98" (914.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 35.98" (914.00mm) | |
Cable Type | 0.141" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 43.5 GHz | |
Color | Orange | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,14000 € | 160,14 € |
| Unit Price without VAT: | 160,14000 € |
|---|---|
| Unit Price with VAT: | 190,56660 € |

