
JW-06-04-TM-S-555-310 | |
|---|---|
DigiKey Part Number | 612-JW-06-04-TM-S-555-310-ND |
Manufacturer | |
Manufacturer Product Number | JW-06-04-TM-S-555-310 |
Description | .156" FLEX STACK, POWER FLEXIBLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.156" (3.96mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JW-06-04-TM-S-555-310 Models |
Category | Length - Overall Pin 0.955" (24.257mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.310" (7.874mm) |
Series | Length - Stack Height 0.555" (14.097mm) |
Packaging Bulk | Length - Tail 0.090" (2.286mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 6 | Termination Solder |
Pitch 0.156" (3.96mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 1 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

