Image for JSOM-B-09.65-02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JSOM-B-09.65-02

DigiKey Part Number
612-JSOM-B-09.65-02-ND
Manufacturer
Manufacturer Product Number
JSOM-B-09.65-02
Description
HEX STANDOFF SS 9.65MM
Customer Reference
Detailed Description
Hex Standoff Threaded Stainless Steel 0.380" (9.65mm)
Datasheet
 Datasheet
EDA/CAD Models
JSOM-B-09.65-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Male
Screw, Thread Size
-
Diameter - Inside
-
Diameter - Outside
0.187" (4.75mm) Hex
Between Board Height
0.380" (9.65mm)
Length - Overall
-
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 87
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.