
JSOM-0865-02 | |
|---|---|
DigiKey Part Number | 612-JSOM-0865-02-ND |
Manufacturer | |
Manufacturer Product Number | JSOM-0865-02 |
Description | HEX STANDOFF SS 8.64MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded Stainless Steel 0.340" (8.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | - | |
Diameter - Inside | - | |
Diameter - Outside | 0.187" (4.75mm) Hex | |
Between Board Height | 0.340" (8.64mm) | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |

