Hex Standoff Threaded Stainless Steel 0.281" (7.15mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JSOM-0715-02

DigiKey Part Number
612-JSOM-0715-02-ND
Manufacturer
Manufacturer Product Number
JSOM-0715-02
Description
HEX STANDOFF SS 7.15MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded Stainless Steel 0.281" (7.15mm)
Datasheet
 Datasheet
EDA/CAD Models
JSOM-0715-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Male
Screw, Thread Size
-
Diameter - Inside
-
Diameter - Outside
0.187" (4.75mm) Hex
Between Board Height
0.281" (7.15mm)
Length - Overall
-
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,55000 €4,55 €
Manufacturers Standard Package
Unit Price without VAT:4,55000 €
Unit Price with VAT:5,41450 €