
JL-400-25-T | |
|---|---|
DigiKey Part Number | JL-400-25-T-ND |
Manufacturer | |
Manufacturer Product Number | JL-400-25-T |
Description | .100" JUMPER LINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector White Insulated 0.400" (10.16mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | JL-400-25-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.400" (10.16mm) | |
Height | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | White | |
Material Flammability Rating | - | |
Housing Material | Polytetrafluoroethylene (PTFE) | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 1.000 | 0,11188 € | 111,88 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |





