



IST1-08 | |
|---|---|
DigiKey Part Number | 612-IST1-08-ND |
Manufacturer | |
Manufacturer Product Number | IST1-08 |
Description | CONN PLUG HSG 8POS 1.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Green 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | IST1-08 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Green |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 50 | 0,53040 € | 26,52 € |
| 100 | 0,42410 € | 42,41 € |
| 500 | 0,26452 € | 132,26 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

