
ISDM-15-K | |
|---|---|
DigiKey Part Number | ISDM-15-K-ND |
Manufacturer | |
Manufacturer Product Number | ISDM-15-K |
Description | CONN HSG 30POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISDM-15-K Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color White |
Part Status Active | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 50 | 1,57140 € | 78,57 € |
| 100 | 1,23410 € | 123,41 € |
| 500 | 0,74282 € | 371,41 € |
| 1.000 | 0,68736 € | 687,36 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

