Image for ISDF-45-S-M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISDF-45-S-M

DigiKey Part Number
ISDF-45-S-M-ND
Manufacturer
Manufacturer Product Number
ISDF-45-S-M
Description
CONN INSULATOR HSG 45POS 1.27MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
45 Position Rectangular Housing Connector Insulator Black 0.050" (1.27mm)
EDA/CAD Models
ISDF-45-S-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Tube
Color
Black
Part Status
Active
Features
Retention Latches
Connector Type
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.050" (1.27mm)
Base Product Number
Number of Rows
1
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
Tube
QuantityUnit PriceExt Price
92,92889 €26,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,92889 €
Unit Price with VAT:3,48538 €