
ISDF-34-D-M | |
|---|---|
DigiKey Part Number | ISDF-34-D-M-ND |
Manufacturer | |
Manufacturer Product Number | ISDF-34-D-M |
Description | CONN INSULATOR HSG 68POS 1.27MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 68 Position Rectangular Housing Connector Insulator Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISDF-34-D-M Models |
Category | Row Spacing 0.050" (1.27mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Retention Latches |
Contact Type Female Socket | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.050" (1.27mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,79438 € | 1.397,19 € |
| Unit Price without VAT: | 2,79438 € |
|---|---|
| Unit Price with VAT: | 3,32531 € |

