Parametric Equivalent

ISDF-19-S | |
|---|---|
DigiKey Part Number | ISDF-19-S-ND |
Manufacturer | |
Manufacturer Product Number | ISDF-19-S |
Description | CONN INSULATOR HSG 19POS 1.27MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 19 Position Rectangular Housing Connector Insulator Black 0.050" (1.27mm) |
EDA/CAD Models | ISDF-19-S Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISDF-19-S-R | Samtec Inc. | 0 | ISDF-19-S-R-ND | 3,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,54832 € | 1.274,16 € |
| Unit Price without VAT: | 2,54832 € |
|---|---|
| Unit Price with VAT: | 3,03250 € |

