
ISDF-02-S-M | |
|---|---|
DigiKey Part Number | ISDF-02-S-M-ND |
Manufacturer | |
Manufacturer Product Number | ISDF-02-S-M |
Description | CONN INSULATOR HSG 2POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISDF-02-S-M Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Tube | Color Black |
Part Status Active | Features Retention Latches |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 2,47729 € | 173,41 € |
| Unit Price without VAT: | 2,47729 € |
|---|---|
| Unit Price with VAT: | 2,94798 € |

