
ISDE-20-D-L | |
|---|---|
DigiKey Part Number | ISDE-20-D-L-ND |
Manufacturer | |
Manufacturer Product Number | ISDE-20-D-L |
Description | CONN HSG 40POS 0.80MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Housing Connector Natural 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISDE-20-D-L Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

