20 Rectangular Connectors - Housings Natural 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISDE-10-D-L

DigiKey Part Number
ISDE-10-D-L-ND
Manufacturer
Manufacturer Product Number
ISDE-10-D-L
Description
CONN HSG 20POS 0.80MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Natural 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
ISDE-10-D-L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
Female Socket
Number of Positions
Pitch
0.031" (0.80mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 305
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,70000 €2,70 €
Manufacturers Standard Package
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,21300 €