
ISD2-09-D-M | |
|---|---|
DigiKey Part Number | ISD2-09-D-M-ND |
Manufacturer | |
Manufacturer Product Number | ISD2-09-D-M |
Description | CONN HSG 18POS 2.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISD2-09-D-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Retention Latches | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 50 | 2,42080 € | 121,04 € |
| 100 | 2,05600 € | 205,60 € |
| 500 | 1,95554 € | 977,77 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

