
ISD2-06-D-S | |
|---|---|
DigiKey Part Number | 612-ISD2-06-D-S-ND |
Manufacturer | |
Manufacturer Product Number | ISD2-06-D-S |
Description | 2.00 MM TIGER EYE DISCRETE WIRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Contact Type Female Socket | Features Mating Flange |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 4,75476 € | 99,85 € |
| Unit Price without VAT: | 4,75476 € |
|---|---|
| Unit Price with VAT: | 5,65816 € |

