
ISD2-06-D-M | |
|---|---|
DigiKey Part Number | ISD2-06-D-M-ND |
Manufacturer | |
Manufacturer Product Number | ISD2-06-D-M |
Description | CONN HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISD2-06-D-M Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tube | Fastening Type Latch Lock |
Part Status Active | Color Black |
Contact Type Female Socket | Features Retention Latches |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 50 | 2,40980 € | 120,49 € |
| 100 | 2,04670 € | 204,67 € |
| 500 | 1,94364 € | 971,82 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |


