
IPT1-120-01-S-D-VS-LC-PL | |
|---|---|
DigiKey Part Number | IPT1-120-01-S-D-VS-LC-PL-ND |
Manufacturer | |
Manufacturer Product Number | IPT1-120-01-S-D-VS-LC-PL |
Description | CONN HEADER SMD 40POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.100" (2.54mm) |
EDA/CAD Models | IPT1-120-01-S-D-VS-LC-PL Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.155" (3.94mm) |
Series | Insulation Height 0.250" (6.35mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 39 | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.3A per Contact |
Mounting Type | Voltage Rating 775VAC, 1095VDC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 9,93650 € |

