Similar

IPT1-120-01-S-D-RA-PL | |
|---|---|
DigiKey Part Number | IPT1-120-01-S-D-RA-PL-ND |
Manufacturer | |
Manufacturer Product Number | IPT1-120-01-S-D-RA-PL |
Description | CONN HEADER R/A 40POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPT1-120-01-S-D-RA-PL Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.155" (3.94mm) |
Series | Contact Length - Post 0.090" (2.29mm) |
Packaging Tube | Insulation Height 0.200" (5.08mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 39 | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.3A per Contact |
Mounting Type | Voltage Rating 775VAC, 1095VDC |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPT1-120-01-L-D-RA-PL | Samtec Inc. | 0 | IPT1-120-01-L-D-RA-PL-ND | 3,73091 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 6,08364 € | 66,92 € |
| Unit Price without VAT: | 6,08364 € |
|---|---|
| Unit Price with VAT: | 7,23953 € |

