
IPT1-104-01-L-D-VS | |
|---|---|
DigiKey Part Number | IPT1-104-01-L-D-VS-ND |
Manufacturer | |
Manufacturer Product Number | IPT1-104-01-L-D-VS |
Description | CONN HEADER SMD 8POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPT1-104-01-L-D-VS Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.155" (3.94mm) |
Series | Insulation Height 0.250" (6.35mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.3A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 775VAC, 1095VDC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 1,63173 € | 84,85 € |
| Unit Price without VAT: | 1,63173 € |
|---|---|
| Unit Price with VAT: | 1,94176 € |

