
IPS6-02-01-L | |
|---|---|
DigiKey Part Number | 612-IPS6-02-01-L-ND |
Manufacturer | |
Manufacturer Product Number | IPS6-02-01-L |
Description | CONN HSG RCPT 2POS BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | IPS6-02-01-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket, Male Blade | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | Panel Lock | |
Stacking Direction | Side to Side | |
Fastening Type | Latch Lock | |
Note | Contacts Sold Separately | |
Material - Insulation | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 € | 5,47 € |
| 50 | 4,47080 € | 223,54 € |
| 100 | 3,79180 € | 379,18 € |
| 500 | 3,60376 € | 1.801,88 € |
| Unit Price without VAT: | 5,47000 € |
|---|---|
| Unit Price with VAT: | 6,50930 € |


