
IPS1-119-01-S-D-FL | |
|---|---|
DigiKey Part Number | IPS1-119-01-S-D-FL-ND |
Manufacturer | |
Manufacturer Product Number | IPS1-119-01-S-D-FL |
Description | CONN RCPT 38POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 38 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | IPS1-119-01-S-D-FL Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.100" (2.54mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Friction Lock |
Number of Positions Loaded All | Voltage Rating 775VAC, 1095VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |

