
IPS1-115-01-L-D-VS-FL-PL | |
|---|---|
DigiKey Part Number | 612-IPS1-115-01-L-D-VS-FL-PL-ND |
Manufacturer | |
Manufacturer Product Number | IPS1-115-01-L-D-VS-FL-PL |
Description | .100" MINI MATE ISOLATED POWER C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.335" (8.51mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Friction Lock |
Number of Positions Loaded 29 | Voltage Rating 775VAC, 1095VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 3,35733 € | 50,36 € |
| Unit Price without VAT: | 3,35733 € |
|---|---|
| Unit Price with VAT: | 3,99522 € |

