24 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS1-112-01-S-D

DigiKey Part Number
612-IPS1-112-01-S-D-ND
Manufacturer
Manufacturer Product Number
IPS1-112-01-S-D
Description
CONN RCPT 24POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
IPS1-112-01-S-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.335" (8.51mm)
Contact Type
Female Socket
Contact Length - Post
0.100" (2.54mm)
Style
Board to Board
Operating Temperature
-55°C ~ 125°C
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Voltage Rating
775VAC, 1095VDC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 266
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,28000 €3,28 €
253,12760 €78,19 €
502,97460 €148,73 €
1002,80470 €280,47 €
5002,56670 €1.283,35 €
1.0002,48596 €2.485,96 €
Manufacturers Standard Package
Unit Price without VAT:3,28000 €
Unit Price with VAT:3,90320 €