
IPS1-106-01-H-D-RA | |
|---|---|
DigiKey Part Number | 612-IPS1-106-01-H-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | IPS1-106-01-H-D-RA |
Description | .100" MINI MATE ISOLATED POWER C |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | IPS1-106-01-H-D-RA Models |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.195" (4.95mm) |
Contact Type Female Socket | Contact Length - Post 0.100" (2.54mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Voltage Rating 775VAC, 1095VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 3,90944 € | 140,74 € |
| Unit Price without VAT: | 3,90944 € |
|---|---|
| Unit Price with VAT: | 4,65223 € |

