30 Rectangular Connectors - Housings Natural 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPR1-15-D

DigiKey Part Number
SAM11436-ND
Manufacturer
Manufacturer Product Number
IPR1-15-D
Description
CONN HSG 30POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Natural 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
IPR1-15-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
Male Pin
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Factory Stock: 384
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,52000 €1,52 €
501,24100 €62,05 €
1001,05340 €105,34 €
5000,93634 €468,17 €
1.0000,87351 €873,51 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,80880 €