
IPP1-25-1 | |
|---|---|
DigiKey Part Number | 612-IPP1-25-1-ND |
Manufacturer | |
Manufacturer Product Number | IPP1-25-1 |
Description | URSA I/O ULTRA RUGGED CABLE TERM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 25 Rectangular Connectors - Housings Plug Black 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,74100 € | 7,41 € |
| 25 | 0,69400 € | 17,35 € |
| 50 | 0,66100 € | 33,05 € |
| 100 | 0,62940 € | 62,94 € |
| 250 | 0,58988 € | 147,47 € |
| 500 | 0,56172 € | 280,86 € |
| 1.000 | 0,53489 € | 534,89 € |
| 2.500 | 0,50141 € | 1.253,53 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

