
IPL1-111-01-F-D-RE1-K | |
|---|---|
DigiKey Part Number | 612-IPL1-111-01-F-D-RE1-K-ND |
Manufacturer | |
Manufacturer Product Number | IPL1-111-01-F-D-RE1-K |
Description | .100" MINI MATE ISOLATED POWER T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 22 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Mating 0.215" (5.46mm) |
Series | Contact Length - Post 0.085" (2.16mm) |
Packaging Tube | Insulation Height 0.325" (8.25mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Voltage Rating 675VAC, 954VDC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 3,84313 € | 61,49 € |
| Unit Price without VAT: | 3,84313 € |
|---|---|
| Unit Price with VAT: | 4,57332 € |

