
IPL1-110-02-STL-D-K-TR | |
|---|---|
DigiKey Part Number | 612-IPL1-110-02-STL-D-K-TR-ND |
Manufacturer | |
Manufacturer Product Number | IPL1-110-02-STL-D-K-TR |
Description | .100" MINI MATE ISOLATED POWER T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Mating 0.215" (5.46mm) |
Packaging Bulk | Insulation Height 0.320" (8.13mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Voltage Rating 675VAC, 954VDC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,45660 € | 891,32 € |
| Unit Price without VAT: | 4,45660 € |
|---|---|
| Unit Price with VAT: | 5,30335 € |

