
IPL1-108-01-S-S-K | |
|---|---|
DigiKey Part Number | IPL1-108-01-S-S-K-ND |
Manufacturer | |
Manufacturer Product Number | IPL1-108-01-S-S-K |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPL1-108-01-S-S-K Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Mating 0.215" (5.46mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tube | Insulation Height 0.320" (8.13mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Natural |
Mounting Type | Voltage Rating 675VAC, 954VDC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 2,70962 € | 70,45 € |
| Unit Price without VAT: | 2,70962 € |
|---|---|
| Unit Price with VAT: | 3,22445 € |

