Image for IPL1-105-02-F-SH-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPL1-105-02-F-SH-K-TR

DigiKey Part Number
IPL1-105-02-F-SH-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPL1-105-02-F-SH-K-TR
Description
CONN HEADER SMD R/A 5POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.100" (2.54mm)
EDA/CAD Models
IPL1-105-02-F-SH-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Mating
0.215" (5.46mm)
Series
Insulation Height
0.220" (5.60mm)
Packaging
Tape & Reel (TR)
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Features
Board Guide
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Natural
Mounting Type
Voltage Rating
675VAC, 954VDC
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,15304 €538,26 €
Manufacturers Standard Package
Unit Price without VAT:2,15304 €
Unit Price with VAT:2,56212 €