Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IPD1-24-D-P-M | |
|---|---|
DigiKey Part Number | IPD1-24-D-P-M-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-24-D-P-M |
Description | CONN RCPT HSG 48POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 48 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-24-D-P-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 6,24750 € | 49,98 € |
| Unit Price without VAT: | 6,24750 € |
|---|---|
| Unit Price with VAT: | 7,43453 € |

