Parametric Equivalent
Parametric Equivalent

IPD1-21-D-GP | |
|---|---|
DigiKey Part Number | IPD1-21-D-GP-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-21-D-GP |
Description | CONN RCPT HSG 42POS 2.54MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 42 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-21-D-GP Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Features Guide Post |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD1-21-D-GP-M | Samtec Inc. | 0 | IPD1-21-D-GP-M-ND | 5,38889 € | Parametric Equivalent |
| IPD1-21-D-GP-R | Samtec Inc. | 0 | IPD1-21-D-GP-R-ND | 2,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

