Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IPD1-20-S-R | |
|---|---|
DigiKey Part Number | IPD1-20-S-R-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-20-S-R |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-20-S-R Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0050579420 | Molex | 2.250 | 23-0050579420-ND | 1,18000 € | Parametric Equivalent |
| 1-104257-9 | TE Connectivity AMP Connectors | 2.441 | A26858-ND | 2,30000 € | Parametric Equivalent |
| 1-104257-9 | TE Connectivity | 0 | 1111-1-104257-9-ND | 1,80098 € | Parametric Equivalent |
| 1571182-2 | TE Connectivity AMP Connectors | 0 | 17-1571182-2-ND | 1,77600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |



