Parametric Equivalent

IPD1-09-D-M | |
|---|---|
DigiKey Part Number | 612-IPD1-09-D-M-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-09-D-M |
Description | .100" MINI MATE DISCRETE WIRE SO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 2,71955 € | 59,83 € |
| Unit Price without VAT: | 2,71955 € |
|---|---|
| Unit Price with VAT: | 3,23626 € |


