Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IPD1-07-S | |
|---|---|
DigiKey Part Number | IPD1-07-S-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-07-S |
Description | CONN RCPT HSG 7POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-07-S Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD1-07-S-R | Samtec Inc. | 0 | IPD1-07-S-R-ND | 0,79000 € | Parametric Equivalent |
| 0050579407 | Molex | 6.875 | WM2905-ND | 0,39000 € | Parametric Equivalent |
| 0050579707 | Molex | 6.504 | WM5345-ND | 0,56000 € | Parametric Equivalent |
| 104257-6 | TE Connectivity AMP Connectors | 8.852 | A28413-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |




