



IPD1-07-D-K | |
|---|---|
DigiKey Part Number | SAM9582-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-07-D-K |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-07-D-K Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 50 | 0,68240 € | 34,12 € |
| 100 | 0,58810 € | 58,81 € |
| 500 | 0,50740 € | 253,70 € |
| 1.000 | 0,44025 € | 440,25 € |
| 2.000 | 0,37736 € | 754,72 € |
| 5.000 | 0,32806 € | 1.640,30 € |
| 10.000 | 0,31736 € | 3.173,60 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |











