
IPD1-05-D-M | |
|---|---|
DigiKey Part Number | IPD1-05-D-M-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-05-D-M |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-05-D-M Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 50 | 2,18420 € | 109,21 € |
| 100 | 1,96330 € | 196,33 € |
| 500 | 1,75080 € | 875,40 € |
| 1.000 | 1,65731 € | 1.657,31 € |
| 2.000 | 1,55533 € | 3.110,66 € |
| 5.000 | 1,55107 € | 7.755,35 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

